- RS Stock No.:
- 122-2990
- Mfr. Part No.:
- IKP0800101
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 122-2990
- Mfr. Part No.:
- IKP0800101
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem IKP Series Low Profile DIP Switch, Raised Actuator
Apem IKP series of piano-style dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKP series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.
Features and Benefits
Flush & protruding actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Through Hole |
Contact Material | Gold Plated Copper |
Contact Configuration | 8PST |
Package Style | DIP |
Actuator Type | Piano, Raised |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 100V ac |