- RS Stock No.:
- 282-221
- Brand:
- APEM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 282-221
- Brand:
- APEM
Legislation and Compliance
Product Details
Low Profile Slide Switches
Gold contacts
Tape sealed
Non switching rating: 100mA @ 50Vdc
Contact resistance: <200mΩ
Insulation resistance: >1000 MΩ @ 500 Vdc
Mechanical life: >2000 cycles
Tape sealed
Non switching rating: 100mA @ 50Vdc
Contact resistance: <200mΩ
Insulation resistance: >1000 MΩ @ 500 Vdc
Mechanical life: >2000 cycles
Approvals
7777
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA |
Mechanical Life | 2000Operations |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +100°C |