- RS Stock No.:
- 803-9542
- Mfr. Part No.:
- 1201413
- Brand:
- Phoenix Contact
- RS Stock No.:
- 803-9542
- Mfr. Part No.:
- 1201413
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact End Clamps
A professional range of Phoenix Contact end clamps available in a variety of colours and sizes for use with DIN Rail terminals.
End Covers
Specifications
Attribute | Value |
---|---|
Accessory Type | End Stop |
Related links
- Phoenix Contact End Cover, 41.5mm x 72mm x 2.2mm
- Phoenix Contact End Cover
- Phoenix Contact End Sleeve 26.8mm Nominal Size Black
- Phoenix Contact End Sleeve 14mm Nominal Size Brass
- Phoenix Contact End Sleeve 29mm Nominal Size Grey
- Phoenix Contact End Sleeve 21mm Nominal Size Brass
- Phoenix Contact End Sleeve 10mm Nominal Size Grey
- Phoenix Contact End Sleeve 27mm Nominal Size Brass