- RS Stock No.:
- 803-9510
- Mfr. Part No.:
- 0809670
- Brand:
- Phoenix Contact
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.504
(exc. GST)
$4.954
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $4.504 | $45.04 |
500 + | $4.464 | $44.64 |
*price indicative |
- RS Stock No.:
- 803-9510
- Mfr. Part No.:
- 0809670
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
End Clamp for DIN Rail CLIPFIX – Phoenix Contact
The CLIPFIX series is a range of end brackets that help maintain a secure grip on various DIN rail to help prevent your DIN rail devices from slipping off the rails and the help you easily label and mark up your rail. The end clamps themselves are made from a strengthened grey polyamide material and they all feature large surfacing areas.
Majority of the CLIPFIX end clamps can be combined with terminal strip markers to allow a recessed market label for quick and easy identification. They also support non-perforated strip markers if need be.
Majority of the CLIPFIX end clamps can be combined with terminal strip markers to allow a recessed market label for quick and easy identification. They also support non-perforated strip markers if need be.
Features and benefits:
- Prevent devices falling off the DIN rail in high-vibration or movement areas
- Large surface labelling can lead to quick identification of your devices
- Support NS 35/7.5 and NS 35/15 DIN rails
CLIPFIX
Specifications
Attribute | Value |
---|---|
Accessory Type | End Stop |
Related links
- Phoenix Contact End Cover, 41.5mm x 72mm x 2.2mm
- Phoenix Contact End Sleeve 14mm Nominal Size Brass
- Phoenix Contact End Cover
- Phoenix Contact End Sleeve 10mm Nominal Size Brass
- Phoenix Contact End Sleeve 26.8mm Nominal Size Black
- Phoenix Contact End Sleeve 29mm Nominal Size Grey
- Phoenix Contact End Sleeve 10mm Nominal Size Grey
- Phoenix Contact End Sleeve 27mm Nominal Size Brass