- RS Stock No.:
- 760-9109
- Mfr. Part No.:
- 10061487
- Brand:
- Rose
Discontinued product
- RS Stock No.:
- 760-9109
- Mfr. Part No.:
- 10061487
- Brand:
- Rose
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rose CombiBOX Accessories
Specifications
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 145mm |
Width | 35mm |
Height | 8mm |
DIN Rail Type | Slotted |
Material | Steel |