- RS Stock No.:
- 177-1017
- Mfr. Part No.:
- 7LF4444-2
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 177-1017
- Mfr. Part No.:
- 7LF4444-2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Time switch, digital, Expert 4-channel year 24 V 6 MW
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Type | Digital |
Number of Channels | 4 |
Segment Length | 107.7 mm |
Contact Configuration | SPDT |
Height | 93mm |
Depth | 66mm |
Memory Spaces | 336 |