- RS Stock No.:
- 436-850
- Mfr. Part No.:
- CCT16650
- Brand:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 436-850
- Mfr. Part No.:
- CCT16650
- Brand:
- Merlin Gerin
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IHP'clic time switch
weekly programmable time switch designed to switch one or more independent circuits, based on programming set by the user and stored in the memory.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 250 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 1 min |
Contact Configuration | SPDT |
Battery Life | 10yr |