Weidmüller P Series Dark Beige Disconnect Terminal Block, 0.5 → 4mm², Double-Level, Push In Termination
- RS Stock No.:
- 824-0041
- Mfr. Part No.:
- 1899210000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 824-0041
- Mfr. Part No.:
- 1899210000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
PDL Test Disconnect Terminal Blocks
Test-disconnect terminals with push in connection for applications such as building installations.
Features and Benefits
Can be combined with fuse holders, component plugs and isolating plugs
Snap-on mounting
Snap-on mounting
P Series
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Double |
Series | P |
Termination Method | Push In |
Cable CSA | 0.5 → 4mm² |
Current Rating | 20A |
Voltage Rating | 400 V |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |