- RS Stock No.:
- 823-9657
- Mfr. Part No.:
- 1010600000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 823-9657
- Mfr. Part No.:
- 1010600000
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WNT Test Disconnect Terminal Blocks
WNT Series test-disconnect terminal block with busbar connection.
Features and Benefits
Neutral conductor
Screw connection
Busbar connection 2.5 mm²
Snap-on mounting
Screw connection
Busbar connection 2.5 mm²
Snap-on mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | W |
Termination Method | Busbar |
Cable CSA | 0.5 → 4mm² |
Voltage Rating | 400 V |
Current Rating | 32A |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |