- RS Stock No.:
- 533-6095
- Mfr. Part No.:
- 1SNA290381R0500
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 533-6095
- Mfr. Part No.:
- 1SNA290381R0500
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Terminal Blocks
These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available.,The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal.,The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail.,They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable.,* Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm²,End plates in respective sizes are also available, as are dedicated end-stops.
Warning
The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Spring Clamp |
Cable CSA | 1.5mm² |
Voltage Rating | 800 V ac |
Current Rating | 18A |
Pitch | 4mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |