Weidmuller, MAK Series , 500 V Test Disconnect Terminal Block, Screw Down Termination

  • RS Stock No. 235-5380
  • Mfr. Part No. 1615270000
  • Manufacturer Weidmuller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): RO
Product Details

Four Tier Terminal

Three straight feedthrough levels and an earth level connecting to the DIN rail provide excellent space saving opportunities. This terminal has many uses but is particularly useful in motor and initiator applications.

Terminal Pitch 6 mm
Depth on rail 64 mm
Cable CSA: 0.5 to 4mm2
Rated at 250V/24A

Approvals

7777

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Specifications
Attribute Value
Series MAK
Wire Size 26 → 12 AWG
Cable CSA 2.5mm²
Colour Brown
Current Rating 31A
Number of Levels Quadruple
Termination Method Screw Down
Voltage Rating 500 V
Minimum Operating Temperature -60°C
Maximum Operating Temperature +130°C
55 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 28.708
(exc. GST)
$ 31.579
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$28.708
$143.54
25 - 45
$27.886
$139.43
50 +
$27.36
$136.80
*price indicative
Related Products
4mm2 Miniature Terminals A miniature range of screw ...
Description:
4mm2 Miniature Terminals A miniature range of screw terminals designed for mounting onto symmetric rail The terminals are moulded in tough flame-resistant nylon 6.6. The captive terminal screws have hardened heads to prevent burring. Features and Benefits • Standard terminals ...
Heavy Duty Heavy duty feed-through terminals eliminates the ...
Description:
Heavy Duty Heavy duty feed-through terminals eliminates the need to force large-size conductors into the clamping point The conductors can simply be placed in the terminal block. Constant force transmission by self adjusting connection system. Beneath the hinged terminal cover, ...
Feed-Through DIN Rail Terminal Blocks 4mm², Screw Connection, ...
Description:
Feed-Through DIN Rail Terminal Blocks 4mm², Screw Connection, TS35 Mounting, Type WT 4 Feed-through block with screw connection for mounting on TS35 DIN Rail Nominal cross-section 4mm²Maximum electrical current 41A / 6mm²Connection capacity: 2 wires, equal size, 014 - 2.5mm². ...
WT 10 Feed-Through Terminals and Earth Terminal Feed ...
Description:
WT 10 Feed-Through Terminals and Earth Terminal Feed through block with screw connection for mounting on TS35Nominal cross section: 10 mm²Maximum current: 76A/16 mm²Connection capacity: 2 wires, equal size 05 - 6 mm²For the compatible WT 10 PE earth (ground) ...