- RS Stock No.:
- 220-4226
- Mfr. Part No.:
- 102930
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 220-4226
- Mfr. Part No.:
- 102930
- Brand:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Power terminal blocks
Bolt type screw terminals with protective hoods. The robust terminals fit to top DIN Rails and are connected by threaded inserts. The connection allows the terminals to work well in harsh environments.
Features and Benefits
Feed-through connection
Secure connection for power transmission applications
Threaded stud sizes M6 or M8
Direct mounting
Low voltage drop and self-extinguishing material with V-0 (UL 94)
Secure connection for power transmission applications
Threaded stud sizes M6 or M8
Direct mounting
Low voltage drop and self-extinguishing material with V-0 (UL 94)
Specifications
Attribute | Value |
---|---|
Colour | Beige |
American Wire Gauge | 14 → 2AWG |
Series | WFF |
Termination Method | Screw |
Current Rating | 130A |
Voltage Rating | 1.1 kV |