- RS Stock No.:
- 666-3137
- Mfr. Part No.:
- 1SNK505960R0000
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 666-3137
- Mfr. Part No.:
- 1SNK505960R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
End Stops
Features:
For use with SNK terminal blocks
End Sections suitable for terminals up to 16mm²
End Sections suitable for terminals up to 16mm²
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Section |
Series | ES4-D2 |
For Use With | Terminal Block |