Phoenix Contact, Marker Strip, ZBF Series

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Note

Cable cross-sectional area quoted refers to cable with rigid conductors

Phoenix Contact CLIPLINE UT Range

Specifications
Attribute Value
Accessory Type Marker Strip
Series ZBF
For Use With Terminal Block
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 1.204
(exc. GST)
$ 1.324
(inc. GST)
units
Per unit
Per Pack*
5 +
$1.204
$6.02
*price indicative
Related Products
869 Series DIN Rail terminals have a modular ...
Description:
869 Series DIN Rail terminals have a modular design with a 5 mm width The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can ...
ST Terminals The small spring mechanism in these ...
Description:
ST Terminals The small spring mechanism in these terminals provides significant space saving, without sacrificing any of the usual features Large terminal entry aperture allows bootlace ferruled cables to be fitted up to maximum cable capacity of the terminal. Features ...
Marker end caps Cable ends comprising a tinned ...
Description:
Marker end caps Cable ends comprising a tinned copper tube with a moulded isolating collar at the endThe copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.These ends are available for conductors with cross-sections from ...
Zack Marker Strip The ZB zack marker strip ...
Description:
Zack Marker Strip The ZB zack marker strip system from Phoenix Contact is a marking solution for modular terminal blocks and electronics modules with tall marker grooves zack marker strip Various colours available for easy indication in your application Labeled ...