WAGO 769 Series Center Module for Use with Female Connector, 32A, CSA
- RS Stock No.:
- 279-3575
- Mfr. Part No.:
- 769-502
- Brand:
- WAGO
Subtotal (1 bag of 250 units)**
$795.63
(exc. GST)
$875.19
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $795.63 | $3.183 |
**price indicative
- RS Stock No.:
- 279-3575
- Mfr. Part No.:
- 769-502
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | Center Module | |
Series | 769 | |
For Use With | Female Connector | |
Current Rating | 32A | |
Mounting Type | Push-In | |
Hazardous Area Certification | CSA | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type Center Module | ||
Series 769 | ||
For Use With Female Connector | ||
Current Rating 32A | ||
Mounting Type Push-In | ||
Hazardous Area Certification CSA | ||
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package