ABB Jumper Bar for Use with HD16/14.FF5.21 Stud Terminal Block, HD16/14.FF5.21.3 Stud Terminal Block
- RS Stock No.:
- 136-3893
- Mfr. Part No.:
- 1SNA173454R2400
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 136-3893
- Mfr. Part No.:
- 1SNA173454R2400
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Not assembled screw jumpers bar, - Allows connection between consecutive blocks, - Perforated jumper bar without captive screw and washer, - The perforated jumper bar must be fitted under the washer and the nut of each block.
2 stud terminals M5 x 19.5 mm 0.768 in,
Equipment: self locking nut + spring washer + washer,
18 mm 0.709 in spacing adding SCH6 or INH3,
Two jumpering options: 14 mm 0.551 in spacing with BJH14 and 18 mm 0.709 in spacing (adding INH3)
with BJH18,
NF F 61-017 designation: BE0018-FF5 (1SNA295012R1700 + SCH6 or INH3).
Equipment: self locking nut + spring washer + washer,
18 mm 0.709 in spacing adding SCH6 or INH3,
Two jumpering options: 14 mm 0.551 in spacing with BJH14 and 18 mm 0.709 in spacing (adding INH3)
with BJH18,
NF F 61-017 designation: BE0018-FF5 (1SNA295012R1700 + SCH6 or INH3).
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
For Use With | HD16/14.FF5.21 Stud Terminal Block, HD16/14.FF5.21.3 Stud Terminal Block |