Phoenix Contact TB Series End Bracket for Use with Terminal Block, EFUP-E
- RS Stock No.:
- 717-125
- Mfr. Part No.:
- 3246966
- Brand:
- Phoenix Contact
N
Subtotal (1 box of 50 units)*
$90.39
(exc. GST)
$99.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $90.39 | $1.808 |
*price indicative
- RS Stock No.:
- 717-125
- Mfr. Part No.:
- 3246966
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Bracket | |
| Product Type | End Bracket | |
| Series | TB | |
| For Use With | Terminal Block | |
| Colour | Dark Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Bracket | ||
Product Type End Bracket | ||
Series TB | ||
For Use With Terminal Block | ||
Colour Dark Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification EFUP-E | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Terminal end bracket is designed to mount securely on NS 32 or NS 35/7.5 profiles. It provides a reliable method for connecting and securing components, ensuring stability and safety in various electrical applications. This Terminal end bracket offers versatility and ease of installation in industrial environments, making it an Ideal choice for ensuring a reliable connection in systems requiring robust support.
V0 Flammability rating according to UL 94
Surface flammability NFPA 130 (ASTM E 162)
Related links
- Phoenix Contact TB Series End Cover for Use with Terminal Block, EFUP-E
- Phoenix Contact TB Series Fixed Bridge for Use with Terminal Block, EFUP-E
- Phoenix Contact TB Series Insertion Bridge for Use with Terminal Block, EFUP-E
- Phoenix Contact TB Series Screw Bridge for Use with Terminal Block, EFUP-E
- Phoenix Contact TB Series Fuse Plug for Use with Terminal Block, EFUP-E
- Phoenix Contact TB Series Partition Plate for Use with Terminal Block, EFUP-E
- Phoenix Contact TB Series Spacer Plate for Use with Terminal Block, EFUP-E
- Phoenix Contact TB Series Strip for Use with Bridge Shaft, EFUP-E
