- RS Stock No.:
- 880-1384
- Mfr. Part No.:
- 6EP4136-3AB00-1AY0
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$891.99
(exc. GST)
$981.19
(inc. GST)
Units | Per unit |
1 + | $891.99 |
- RS Stock No.:
- 880-1384
- Mfr. Part No.:
- 6EP4136-3AB00-1AY0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Siemens Switch Mode Uninterruptible Power Supply, 24V DC Output, 480W Power Rating - SITOP UPS1600 Series - 6EP4136-3AB00-1AY0
Install this DIN rail switch mode UPS (uninterruptible power supply) from Siemens to protect your crucial power loads. It ensures operational efficiency during electrical outages caused by problems like spikes, fluctuations and brownouts. As a backup electrical device, it has a dedicated battery that converts incoming current to the correct voltage, current and frequency to keep equipment running and prevent costly downtimes. Switch-mode functionality enables the unit to switch between on and off states for lower power dissipation, which improves efficiency. This device comes with automatic battery module detection for swift and accurate configurations. Use it for online management systems and industrial processes.
• Totally Integrated Automation (TIA) offers seamless integration of components and software through USB, Ethernet and PROFINET ports
• IP20 (ingress protection) rating means the unit is touch-proof for enhanced workplace safety
• Compact dimensions of 50 (W) x 125 (H) x 125mm (D) to fit in restricted enclosures
• IP20 (ingress protection) rating means the unit is touch-proof for enhanced workplace safety
• Compact dimensions of 50 (W) x 125 (H) x 125mm (D) to fit in restricted enclosures
How should I handle UPS batteries?
Make sure you store and install the replacement batteries as indicated by the manufacturer. Calibrate your UPS batteries twice a year and perform regular maintenance checks.
Specifications
Attribute | Value |
---|---|
Power Rating | 480W |
Output Voltage | 24V dc |
Input Voltage | 24V dc |
Mounting Type | DIN Rail Mount |
Type | Switch Mode |
Width | 50mm |
Depth | 125mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Siemens 21 → 29V dc Input DIN Rail Mount Uninterruptible Power...
- Siemens 24V dc Input DIN Rail Mount Uninterruptible Power Supply (960W)
- Siemens 24V dc Input DIN Rail Mount Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies