- RS Stock No.:
- 794-9659
- Mfr. Part No.:
- S8TS-06024
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9659
- Mfr. Part No.:
- S8TS-06024
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
25W to 60W S8TS Series
Range Features:
Modular units which can be connected together (4 units max. on 24Vdc and 12Vdc, 2 units on 5Vdc)
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator
Standards
EN60950, UL1950, CSA22.2-14-950.
Approvals
UL Recognised; UL Recognised for Canada
Part Number S8TS-06024
The S8TS Switch mode, Din Rail mounted power supply is a covered type, screw terminal basic block without Bus Line connectors. S8TS-06024 has a power rating of 60W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 240 V ac. This Standard undervoltage alarm model is natural air cooling.
Covered type power supply Basic block
Screw terminal
DIN Rail Mounted
Green output indicators
Natural air cooling
Power rating 60 W
Output voltage 24 V dc
Input voltage 100 V ac to 240 V ac
Rated output current 2.5 A
Harmonic current emissions
Efficiency 75% min.
Overload and over voltage protection
Under-voltage alarm output – open collector, 30 V dc, 50 mA,
Weight 450g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 0.26 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
UL 508 (Listing; class 2: Per UL 1310), 1950, 1604 (class I, division 2, groups A, B, C, D hazardous locations)
cUL: CSA C22.2 No 14, No.213 (class I, Division 2, groups A, B, C, D hazardous locations), No. 950 (class 2) ( class 2 approval does not apply to parallel operation)
EN/VDE: EN50178 (=VDE0160), 60950 (VDE0806)
cUL: CSA C22.2 No 14, No.213 (class I, Division 2, groups A, B, C, D hazardous locations), No. 950 (class 2) ( class 2 approval does not apply to parallel operation)
EN/VDE: EN50178 (=VDE0160), 60950 (VDE0806)
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 43mm |
Depth | 120mm |
Series | S8TS |
Maximum Temperature | +60°C |
Efficiency | 80% |
Minimum Temperature | -10°C |
Ripple And Noise | 2% |
MTBF | 250000h |
Load Regulation | 2% |