- RS Stock No.:
- 751-6690
- Mfr. Part No.:
- 6EP1252-0AA01
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 751-6690
- Mfr. Part No.:
- 6EP1252-0AA01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
60 & 96W Universal Line
Compact lightweight design
35mm DIN rail, panel and wall mounting
Universal input
EMC immunity to EN50082-2
EMI to EN50081-1, EN55022-B
Fully regulated output
Short circuit & overload protection
Screw terminal installation
LED output indicator
Parallelable (10 units)
Size matches the SIMATIC range
35mm DIN rail, panel and wall mounting
Universal input
EMC immunity to EN50082-2
EMI to EN50081-1, EN55022-B
Fully regulated output
Short circuit & overload protection
Screw terminal installation
LED output indicator
Parallelable (10 units)
Size matches the SIMATIC range
Standards
EN50081-1
Approvals
UL listed / UL listed for Canada
Specifications
Attribute | Value |
---|---|
Output Voltage | 41V dc |
Output Current | 2A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 195 → 264V ac |
Power Rating | 83W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 52mm |
Depth | 52mm |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 80mV Pk-Pk |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |