Schneider Electric DIN Rail Panel Mount Power Supply, 24V dc Output Voltage, 10A output current

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ABL1REM Series Power Supply

ABL1 regulated switch mode power supplies are designed to provide the dc voltage necessary for simple, dedicated control circuits. Divided into two families, these power supplies are able to meet all the needs encountered in standard commercial machines.
ABL1 regulated switch mode power supplies are totally electronic and regulated

Products with anti-harmonic distortion input filtering
A high degree of output voltage stability, adjustable by potentiometer
Built-in thermal overload and short-circuit protection
Conformity to world-wide standards
Conformity to standard EN 55022 class B

Standards

UL, CSA, CE, VDE

Specifications
Attribute Value
Minimum Input Voltage 170V ac
Maximum Input Voltage 264V ac
Output Voltage 24 V dc
Minimum Output Voltage 21.6V dc
Maximum Output Voltage 26.4V dc
Output Current 10 A
Power Rating 240W
Electrical Phase 1
Range Phaseo
Weight 880g
7 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 286.45
(exc. GST)
$ 315.09
(inc. GST)
units
Per unit
1 - 2
$286.45
3 - 4
$250.65
5 +
$225.58
Related Products
Phaseo Optimum range regulated cut out power suppliesIntended ...
Description:
Phaseo Optimum range regulated cut out power suppliesIntended to power automation systems equipment.Equipped with an output voltage adjustment potentiometer.The modules are fitted with an automatic electronic reset protection against short circuits.Assembly on DIN rail.Screw terminal connection.
230Vac input 24Vdc (nom) output safety isolating transformer ...
Description:
230Vac input 24Vdc (nom) output safety isolating transformer to VDE0551, EN607424kV input/output flash testedFinger safe easy accessible screw terminalsDouble screw terminals on the outputInput and output fuse protectionLED output voltage indicatorParallelable (with same type)Electrolytic capacitor in the output ...
Delta; 3 x 220/254/289Vac ±11.5VacStar; 3 x 380/440/500Vac ...
Description:
Delta; 3 x 220/254/289Vac ±11.5VacStar; 3 x 380/440/500Vac ±20Vac24Vdc unregulated outputSafety isolating transformer to VDE0551, EN607424.5kV input/output isolationShielding windingVaristor protection and discharge resistorScrew terminals on input/outputHoused in robust metal enclosureMultiple mounting options ...
The Convert Select series are DIN Rail mountable ...
Description:
The Convert Select series are DIN Rail mountable DC-DC and AC-DC converters. They have power factor correction with low harmonic distortion, negligibly low inrush current, high immunity to transients and surges, and low electromagnetic emissions. Internal protection circuits such as ...