- RS Stock No.:
- 725-9117
- Mfr. Part No.:
- TBP 060-124 BC
- Brand:
- TRACOPOWER
On back order for despatch 27/04/2026, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$491.82
(exc. GST)
$541.00
(inc. GST)
Units | Per unit |
1 + | $491.82 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
TRACOPOWER TSP Battery Module Dual Redundancy Module, 24 → 28 V dc, 48 → 56 V dc dc Input, 24V dc dc
- RS Stock No.
- 848-6474
Price (ex. GST) Each
$491.13
(exc. GST)
$540.24
(inc. GST)
- RS Stock No.:
- 725-9117
- Mfr. Part No.:
- TBP 060-124 BC
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
15 to 150W TBL Series
The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.
Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C
Specifications
Attribute | Value |
---|---|
Power Rating | 60W |
Output Voltage | 24V dc |
Input Voltage | 85 → 132V ac |
Mounting Type | DIN Rail Mount |
Type | Switch Mode |
Width | 59.5mm |
Depth | 59.5mm |
Related links
- APC Screw Mount Uninterruptible Power Supply, NetShelter
- APC Wall Mount Uninterruptible Power Supply, NetShelter
- PULS Uninterruptible Power Supply (480W)
- Chinfa Uninterruptible Power Supply
- Omron DIN Rail Uninterruptible Power Supply (240W)
- Phoenix Contact 12V Input Uninterruptible Power Supply
- APC Uninterruptible Power Supplies
- APC Rack Mount Uninterruptible Power Supply, NetShelter