ELC DIN Rail Panel Mount Power Supply, , 10A Output Current

  • RS Stock No. 703-3432
  • Mfr. Part No. MS122402
  • Manufacturer ELC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Back-up module

Designed to supply up to 10 A and lead batteries from 2 → 20 Ah.
Can be used directly on 12 or 24 V systems.
Automatic configuration to 12 or 24 V.
G.T.C: Reports faults on relay status.
Mains power supply interruptions are detected by opto-coupler and automatic switching without cut-off.
Device for monitoring battery status and load current.
Adjustable load current from 0.3 → 2 A.
Push-button release for "bypass" systems
Protection against overcurrents and short circuits via a 10 A fuse.
Spring and lever terminals.
Modular, for clipping onto DIN rail and wall mount.

Standards

NF S 61-940 class II

Approvals

EMC EN 61000-6-2 and EN 61000-6-4

Specifications
Attribute Value
Output Current 10 A
Width 54mm
Maximum Temperature +40°C
Depth 95mm
Minimum Temperature +5°C
Output Voltage Adjustment Range 10 → 14 V, 20 → 28 V
Mounting Type DIN Rail, Wall
3 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 129.75
(exc. GST)
$ 142.73
(inc. GST)
units
Per unit
1 - 4
$129.75
5 - 9
$127.02
10 +
$125.67
Related Products
Cosel ADA switch mode power supplies (SMPS) have ...
Description:
Cosel ADA switch mode power supplies (SMPS) have been designed for the commercial market Available with a rated output of 600 W to 1000 W, the ADA series offers a durable, high-quality solution featuring high power and peak power. With ...
Spring up terminal accepts wiring of ring terminalsSlim ...
Description:
Spring up terminal accepts wiring of ring terminalsSlim Size.Width: 22.5mm (10W/15W/30W), 36mm (60W/90W),46mm (120W),60mm (240W)Can be installed in six mounting directions.Optical mounting bracket is available for panel mounting.Five-Year Warranty.
Ultra compact and lightweight Fits onto 35mm DIN ...
Description:
Ultra compact and lightweight Fits onto 35mm DIN rail Rapid connection-screw terminalsEMC immunity to EN50082-2EMI to EN55011Class B, FCC level BAdjustable output voltage Constant current regulation, suitable for battery charging applications Overload protection Very low ripple and noiseLED output indicator ...
Power supplies that deliver a non-filtered 24 V ...
Description:
Power supplies that deliver a non-filtered 24 V outputThese supplies comprise a safety transformer with electro-static display and dual terminal block for single-phase applications.The secondary output is protected by a fuse.A green indicator light shows the operating voltage.Supplied with coupling ...