Recently searched

    WAGO DIN Rail Power Supply, 230V, 48V dc, 2A Output, 96W

    Subtotal (1 unit)**

    $349.38

    (exc. GST)

    $384.32

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$349.38

    **price indicative

    RS Stock No.:
    279-4080
    Mfr. Part No.:
    787-1623
    Brand:
    WAGO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WAGO

    Number of Outputs

    1

    Input Voltage

    230V

    Output Voltage

    48V dc

    Output Current

    2A

    Related links