- RS Stock No.:
- 257-4159
- Mfr. Part No.:
- GLC 230/24-2
- Brand:
- Block
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 257-4159
- Mfr. Part No.:
- GLC 230/24-2
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
22 to 220W Linear, Unregulated GLC Series
230Vac input 24Vdc (nom) output safety isolating transformer to VDE0551, EN60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Parallelable (with same type)
Electrolytic capacitor in the output circuit
Efficiency 80% typical
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Parallelable (with same type)
Electrolytic capacitor in the output circuit
Efficiency 80% typical
Note
Load regulation quoted is typical value (unregulated).
Standards
IEC, EN, VDE, UL
Specifications
Attribute | Value |
---|---|
Type | Linear |
Output Voltage | 24V dc |
Output Current | 2A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 48W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 138mm |
Width | 90mm |
Depth | 75mm |
Series | GLC |
Mounting Type | DIN Rail Mount |
Ripple And Noise | ±5% |
Output Voltage Adjustment Range | 24.0 to 24.0V |
Maximum Temperature | +60°C |
Load Regulation | ±25% |
Efficiency | 76.0% |