RS PRO DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc Output, 4.2A Output,
- RS Stock No.:
- 190-4203
- Brand:
- RS PRO
25 In AU stock for next working day delivery
143 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$96.27
(exc. GST)
$105.90
(inc. GST)
Units | Per unit |
1 - 9 | $96.27 |
10 - 49 | $93.90 |
50 + | $77.28 |
- RS Stock No.:
- 190-4203
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply 120 → 370 V DC, 85 → 264 V AC Input Voltage, 24 V Output Voltage, 4.2 A Output
This Deutsches Institut für Normung (DIN) rail-mounting power supply will convert AC inputs to DC outputs. It will also transform higher voltage DC inputs to suit devices taking 24 V DC. It's ideal for powering equipment in applications such as household and building automation, industrial control equipment and electronic systems of all kinds.
A low ripple and noise rating of 150 millivolts (mV) ensures this unit won't interfere with any sensitive electronic devices nearby. What's more, it's tolerant of extreme temperatures ranging from -40°C to +70°C, making it suitable for use in harsh industrial environments.
This power supply meets EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 standards for safety. Its MTBF (mean time between failures) of over 300000 hours also means it should have a long life.
A low ripple and noise rating of 150 millivolts (mV) ensures this unit won't interfere with any sensitive electronic devices nearby. What's more, it's tolerant of extreme temperatures ranging from -40°C to +70°C, making it suitable for use in harsh industrial environments.
This power supply meets EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 standards for safety. Its MTBF (mean time between failures) of over 300000 hours also means it should have a long life.
Features and Benefits
• Input voltage of 120 to 370 V DC, 85 to 264 V AC
• Output voltage adjustment range of 21.6 to 29 V DC
• Output current of 4.2 A
• Power rating of 100.8 W
• Height of 58 mm
• Depth of 92.66 mm
• Typical load regulation of ±1.5%
• Single output
• Typical efficiency of 90%
• Output voltage adjustment range of 21.6 to 29 V DC
• Output current of 4.2 A
• Power rating of 100.8 W
• Height of 58 mm
• Depth of 92.66 mm
• Typical load regulation of ±1.5%
• Single output
• Typical efficiency of 90%
Specifications
Attribute | Value |
---|---|
Type | Power Supply |
Output Voltage | 24V dc |
Output Current | 4.2A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 100.8W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 92.66mm |
Mounting Type | DIN Rail Mount |
MTBF | >300000h |
Ripple And Noise | 150mV |
Efficiency | 90 (Typ.)% |
Minimum Temperature | -40°C |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 21.6 → 29V |
Load Regulation | ±1.5 (Typ.)% |
Related links
- RS PRO Switch Mode DIN Rail Power Supply 12V dc dc Output 50W
- TRACOPOWER TIS DIN Rail Power Supply 72V dc dc Output, 4.2A Output
- RS PRO 36W Plug-In AC/DC Adapter 9V dc Output, 4.2A Output
- RS PRO 50.4W Plug-In AC/DC Adapter 12V dc Output, 4.2A Output
- ABB CP-D DIN Rail Power Supply 24V dc dc Output, 4.2A Output
- Lovato PSE1 DIN Rail Power Supply 24V dc dc Output 100W
- Lovato PSL DIN Rail Power Supply 24V dc dc Output, 4.2A Output
- Chinfa DRA100 DIN Rail Power Supply 24V dc dc Output 100W