RS PRO DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 24V dc dc Output, 2.5A Output,
- RS Stock No.:
- 190-4198
- Brand:
- RS PRO
36 In AU stock for next working day delivery
1459 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.55
(exc. GST)
$57.81
(inc. GST)
Units | Per unit |
1 - 9 | $52.55 |
10 - 49 | $51.24 |
50 + | $42.17 |
- RS Stock No.:
- 190-4198
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply 120 to 370 V DC, 85 to 264 V AC Input Voltage, 24 V Output Voltage, 2.5 A Output
Choose this RS PRO DIN (Deutsches Institut für Normung) rail power supply to switch easily from AC to DC when powering equipment. It's immune to noise, so you can use it in loud areas like factories and garages without interference. You can even adjust the output voltage to use it with a variety of devices.
This product includes built-in protection against overcurrent, overvoltage and short-circuits to ensure your safety. It also has low noise and ripple of 150 mV to minimise wave distortion, meaning you can pair it with sensitive equipment. It's commonly found in building and household automation circuits, industrial control equipment and electronic systems.
This product includes built-in protection against overcurrent, overvoltage and short-circuits to ensure your safety. It also has low noise and ripple of 150 mV to minimise wave distortion, meaning you can pair it with sensitive equipment. It's commonly found in building and household automation circuits, industrial control equipment and electronic systems.
Features and Benefits
• Input voltage of 120 to 370 V DC, 85 to 264 V AC
• Output voltage of 24 V DC
• Output voltage adjustment range of 21.6 to 29 V DC
• Output current of 2.5 A
• Mean time between failures (MTBF) of over 300,000 hours
• Operating temperature range of -40°C to +70°C
• Power rating of 60 W
• Height of 58 mm
• Depth of 52 mm
• Typical efficiency of 90%
• Typical load regulation of ±1.5%
• DIN rail mounting
• Single output
• Complies with EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
• Output voltage of 24 V DC
• Output voltage adjustment range of 21.6 to 29 V DC
• Output current of 2.5 A
• Mean time between failures (MTBF) of over 300,000 hours
• Operating temperature range of -40°C to +70°C
• Power rating of 60 W
• Height of 58 mm
• Depth of 52 mm
• Typical efficiency of 90%
• Typical load regulation of ±1.5%
• DIN rail mounting
• Single output
• Complies with EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
Specifications
Attribute | Value |
---|---|
Type | Power Supply |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 60W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 52mm |
Ripple And Noise | 150mV |
Minimum Temperature | -40°C |
Efficiency | 90 (Typ.)% |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
MTBF | >300000h |
Load Regulation | ±1.5 (Typ.)% |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 21.6 → 29V |
Mounting Type | DIN Rail Mount |
Related links
- RS PRO DIN Rail Power Supply 85 → 264 V ac ac 12V dc Output 24W
- RS PRO DIN Rail Power Supply 24V dc dc Output 60W
- MEAN WELL Encapsulated Linear Power Supply 85 → 264 V ac Input 1.4A
- MEAN WELL Encapsulated Linear Power Supply 85 → 264 V ac Input 1.8A
- MEAN WELL Encapsulated Linear Power Supply 85 → 264 V ac Input 2.7A
- MEAN WELL HDR Switch Mode DIN Rail Power Supply 85 → 264 V ac 2.5A
- MEAN WELL HDR Switch Mode DIN Rail Power Supply 85 → 264 V ac 4.5A
- MEAN WELL HDR Switch Mode DIN Rail Power Supply 85 → 264 V ac 6.13A