RS PRO DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 48V dc dc Output, 750mA Output,
- RS Stock No.:
- 190-4194
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.20
(exc. GST)
$28.82
(inc. GST)
Units | Per unit |
1 - 9 | $26.20 |
10 - 49 | $25.46 |
50 + | $20.95 |
- RS Stock No.:
- 190-4194
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply
The RS PRO DIN rail 36W AC/DC converter power supply has an output voltage of 48V and current rating of 750mA. This lightweight converter offers a high level of stability and immunity to noise. It also has an extremely compact design for space-saving. This energy-efficient power supply has a height of 58mm and a depth of 35mm.
Features and Benefits
• Cost-effective
• Load regulation of ±1.5%(Typ.)
• High I/O isolation test voltage up to 4000VAC
• Industrial product technology design
• Low ripple & noise of 150mV
• Low standby power consumption
• High efficiency of 90%(Typ.)
• Operating temperature ranges between -40°C and 70°C
• Output short circuit, over-current, over-voltage protection
• Load regulation of ±1.5%(Typ.)
• High I/O isolation test voltage up to 4000VAC
• Industrial product technology design
• Low ripple & noise of 150mV
• Low standby power consumption
• High efficiency of 90%(Typ.)
• Operating temperature ranges between -40°C and 70°C
• Output short circuit, over-current, over-voltage protection
Applications
• Building/household automation
• Industrial control equipment
• Electronic systems of all kinds
• Industrial control equipment
• Electronic systems of all kinds
Specifications
Attribute | Value |
---|---|
Type | Power Supply |
Output Voltage | 48V dc |
Output Current | 750mA |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 36W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 35mm |
Mounting Type | DIN Rail Mount |
MTBF | >300000h |
Maximum Temperature | +70°C |
Efficiency | 90 (Typ.)% |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
Minimum Temperature | -40°C |
Ripple And Noise | 240mV |
Load Regulation | ±1.5 (Typ.)% |
Output Voltage Adjustment Range | 43.2 → 55.2V |
Related links
- RS PRO 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output
- Comatec PSM2 DIN Rail Power Supply 24V dc dc Output 18W
- Lovato PSL DIN Rail Power Supply 24V dc Output, 750mA Output
- Siemens 6AG19 DIN Rail Power Supply 24V dc dc Output, 3A Output
- Chinfa DRA18 DIN Rail Power Supply 24V dc dc Output 18W
- Siemens 6AG19 DIN Rail Power Supply 24V dc dc Output, 10A Output
- XP Power DRC30 DIN Rail Power Supply dc Input 750mA
- MEAN WELL HDR Switch Mode DIN Rail Power Supply 120 → 370V dc 750mA