RS PRO DIN Rail Power Supply, 120 → 370 V dc, 85 → 264 V ac ac, dc Input, 12V dc Output, 2A Output, 24W
- RS Stock No.:
- 190-4191
- Brand:
- RS PRO
- RS Stock No.:
- 190-4191
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply 120 → 370 V DC, 85 → 264 V AC Input Voltage, 12 V Output Voltage, 2 A Output
Need to convert mains AC to DC or transform a DC current output in order to charge certain electrical devices? This 24 W power supply from RS PRO is designed for the job. It comes with high noise immunity, so it's suitable for louder commercial environments like factories and workshops.
This compact unit produces minimal ripple and noise effect of 120 mV, so it's compatible with sensitive equipment. It also uses only a small amount of power when in standby mode, so it's energy-efficient too.
An average mean time between failures (MTBF) of over 300,000 hours also makes this product a long-lasting choice. For user safety, this converter power supply has built-in protection against short-circuits, overcurrent and overvoltage.
This compact unit produces minimal ripple and noise effect of 120 mV, so it's compatible with sensitive equipment. It also uses only a small amount of power when in standby mode, so it's energy-efficient too.
An average mean time between failures (MTBF) of over 300,000 hours also makes this product a long-lasting choice. For user safety, this converter power supply has built-in protection against short-circuits, overcurrent and overvoltage.
Features and Benefits
• DIN (Deutsches Institut für Normung) rail mounting
• Input voltage of 120 to 370 V DC, 85 to 264 V AC
• Output voltage of 12 V DC
• Output voltage adjustment range of 10.8 to 13.8 V DC
• Output current of 2 A
• Height of 58 mm
• Depth of 35 mm
• Typical load regulation of ±1.5%
• Single output
• Operating temperature range of -40°C to +70°C
• Complies with EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
• Input voltage of 120 to 370 V DC, 85 to 264 V AC
• Output voltage of 12 V DC
• Output voltage adjustment range of 10.8 to 13.8 V DC
• Output current of 2 A
• Height of 58 mm
• Depth of 35 mm
• Typical load regulation of ±1.5%
• Single output
• Operating temperature range of -40°C to +70°C
• Complies with EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1
Specifications
Attribute | Value |
---|---|
Type | Power Supply |
Output Voltage | 12V |
Output Current | 2A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Power Rating | 24W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 35mm |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 120mV |
Efficiency | 88 (Typ.)% |
MTBF | >300000h |
Output Voltage Adjustment Range | 10.8 → 13.8V |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
Maximum Temperature | +70°C |
Load Regulation | ±1.5 (Typ.)% |
Related links
- Chinfa AMR2 Switch Mode DIN Rail Power Supply 12V dc dc Output 24W
- Comatec PSC DIN Rail Power Supply 24V dc dc Output 24W
- Comatec PSC DIN Rail Power Supply 12V dc dc Output 24W
- TRACOPOWER TCL-DC Switch Mode DIN Rail Power Supply 12V dc dc Output 24W
- TRACOPOWER TBLC 25 DIN Rail Power Supply 12V dc dc Output 24W
- TRACOPOWER TCL Switch Mode DIN Rail Power Supply dc Input 2A Output, 24W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 24W
- Comatec ORP Miniature PSU 2A Output, 24W