Omron Switching Power Supply, S8JX-P60012CD, 12V dc, 53A, 600W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 184-9501
- Mfr. Part No.:
- S8JX-P60012CD
- Brand:
- Omron
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,496.74
(exc. GST)
$1,646.41
(inc. GST)
Units | Per unit |
1 + | $1,496.74 |
- RS Stock No.:
- 184-9501
- Mfr. Part No.:
- S8JX-P60012CD
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Covered type, with fan, 100 to 240 VAC, Power rating 600 W, Output: 12 V, Terminal blocks (Screw terminal), Remote control function, Parallel operation, Harmonic current emissions
Limits for harmonic current emissions
Applicable to input free voltage: 100 to 240 VAC
Extended DC input voltage range: 80 to 370 VDC
DC input is not subject to EC directives and safety standards.
Easy mounting: Front-mounting bracket type and DIN-Rail mounting type are included as standard with the product. Screw-mount at the top. (except 300-/600-W models)
Safety standards
High capacity application-covered functions are included as standard with the product.
Alarm detection function, Remote control function, Remote sensing function S8JX-G Series
Applicable to input free voltage: 100 to 240 VAC
Extended DC input voltage range: 80 to 370 VDC
DC input is not subject to EC directives and safety standards.
Easy mounting: Front-mounting bracket type and DIN-Rail mounting type are included as standard with the product. Screw-mount at the top. (except 300-/600-W models)
Safety standards
High capacity application-covered functions are included as standard with the product.
Alarm detection function, Remote control function, Remote sensing function S8JX-G Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 53A |
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | DIN Rail Mount |
Width | 116.6mm |
Depth | 249mm |
Efficiency | 76 (Typ.)% |
Series | S8JX-P |
Weight | 1.8kg |
Maximum Temperature | +80°C |
Minimum Temperature | -20°C |