- RS Stock No.:
- 168-2511
- Mfr. Part No.:
- 2868703
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 168-2511
- Mfr. Part No.:
- 2868703
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Phoenix Contact STEP-BAT Uninterruptible Power Supply
The Phoenix Contact uninterruptible STEP-UPS/24DC/24DC/3 power supply with integrated battery module is designed to be used for DC applications and can be DIN rail mounted.
Features and Benefits
• Maximum energy efficiency
• 98 % efficiency in mains operation with charged battery module
• Comprehensive signalling
• LED indicators, switching outputs
• Integrated battery module
• High power density due to lithium polymer technology
• 98 % efficiency in mains operation with charged battery module
• Comprehensive signalling
• LED indicators, switching outputs
• Integrated battery module
• High power density due to lithium polymer technology
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage | 24V dc |
Mounting Type | DIN Rail |
Type | UPS |
Width | 108mm |
Depth | 61mm |