Schneider Electric DIN Rail Panel Mount Power Supply, 24V dc Output Voltage

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Schneider Modicon Premium Power Supply

Power supply modules provide the power supply for each rack and the modules installed on it within the automation platform. The power required to supply each rack depends on the type and number of modules installed in the rack. It is therefore necessary to establish a power consumption table rack by rack in order to determine the power supply module most suitable for each rack.

Schneider Electric Modicon Premium

The Modicon Premium range offers unrivalled performance, reducing cycle times and avoiding any need for optimisation. The series comprises a wide-ranging catalogue of application-specific modules and high end processors with easily extendable architecture. The system has extensive connectivity options with numerous built-in ports and Ethernet TCP/IP Transparent ready services.

Applications

Complex and special machines Manufacturing processes
Infrastructure

Specifications
Attribute Value
Output Voltage 24 V dc
Output Current 7 A @ 5 V dc, 600 mA @ 24 V dc
Power Rating 50W
Number of Outputs 1
Height 151.5mm
Maximum Temperature +60°C
Minimum Temperature 0°C
Series TSXPSY
Mounting Type Rack
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 993.94
(exc. GST)
$ 1,093.33
(inc. GST)
units
Per unit
1 +
$993.94
Related Products
Phaseo Optimum range regulated cut out power suppliesIntended ...
Description:
Phaseo Optimum range regulated cut out power suppliesIntended to power automation systems equipment.Equipped with an output voltage adjustment potentiometer.The modules are fitted with an automatic electronic reset protection against short circuits.Assembly on DIN rail.Screw terminal connection.
Spring up terminal accepts wiring of ring terminals.Slim ...
Description:
Spring up terminal accepts wiring of ring terminals.Slim Size.Width: 22.5mm (10W/15W/30W), 36mm (60W/90W),46mm (120W),60mm (240W)Can be installed in six mounting directions.Optical mounting bracket is available for panel mounting.Five-Year Warranty.
230Vac input 24Vdc stabilised outputSafety isolating transformer to ...
Description:
230Vac input 24Vdc stabilised outputSafety isolating transformer to VDE 0551, EN 607424kV input/output flash testedFinger safe easy accessible screw terminalsDouble screw terminals on the outputInput and output fuse protectionLED output voltage indicator.
Miniature size and lightweightQuick and easy mounting onto ...
Description:
Miniature size and lightweightQuick and easy mounting onto 35mm DIN-railSpring clamp terminals72W and 100W meet PFC standard EN61000-3-2Adjustable output voltageOverload and short circuit protectedOutput LED indicatorSuitable for use in harsh environment.