- RS Stock No.:
- 134-9910
- Mfr. Part No.:
- 2907913
- Brand:
- Phoenix Contact
- RS Stock No.:
- 134-9910
- Mfr. Part No.:
- 2907913
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Quint 4 Power Supply Units
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
Robust design
Available in single and three phase
IP20 protection
Tool free push in connection
High MTBF (Mean Time Between Failure) values of over 1 million hours
Active function monitoring with DC OK LED
Floating signal contact to ensure the safe supply of all connected 24 V DC loads
Temperature range from -25°C to +70°C
Din Rail mounting
Available in single and three phase
IP20 protection
Tool free push in connection
High MTBF (Mean Time Between Failure) values of over 1 million hours
Active function monitoring with DC OK LED
Floating signal contact to ensure the safe supply of all connected 24 V DC loads
Temperature range from -25°C to +70°C
Din Rail mounting
Typical Applications
Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.
Specifications
Attribute | Value |
---|---|
Series | QUINT4-BUFFER/24DC/20 |
Output Current | 20A |
AC or DC Input Voltage | dc |
Output Voltage | 24V dc |
Related links
- Renesas Electronics 9DBL0452BKILF 48-Pin VFQFPN
- 3M 3M Buffer 76.2 mm Pneumatic Buffer, 1 Piece
- Phoenix Contact Buffer Module, QUINT4-BUFFER/24DC/40 Series
- Nexperia HEF4081BT Buffer, 14-Pin SOIC
- Renesas Electronics 9DB102BGILF 20-Pin TSSOP
- Renesas Electronics 9DB403DGILFT 20-Pin TSSOP
- Renesas Electronics 9DB803DGILF 20-Pin TSSOP
- Phoenix Contact Buffer Module, QUINT-BUFFER/24DC/24DC/40 Series