Cosel Switching Power Supply, PBA1500F-15, 15V dc, 100A, 1.5kW, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 101-879
- Mfr. Part No.:
- PBA1500F-15
- Brand:
- Cosel
- RS Stock No.:
- 101-879
- Mfr. Part No.:
- PBA1500F-15
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 100A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Width | 61mm |
Depth | 178mm |
Efficiency | 83.0 → 86.0% |
Series | PBA1500F |
Maximum Temperature | +71°C |
Minimum Temperature | -20°C |
Weight | 3.4kg |
Related links
- Cosel Switching Power Supply 48V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 12V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 3.3V dc 990W 120 → 370 V dc, 85 → 264 V ac
- TDK-Lambda Switching Power Supply 15V dc 1.5kW 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 15V dc 1.5kW 120 → 340 V dc, 85 → 265 V
- Cosel Switching Power Supply 36V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 15V dc 1.5kW 127 → 370 V dc, 90 → 264 V
- TDK-Lambda Switching Power Supply 15V dc 1.5kW 265 V ac, 340 V dc...