Cosel Switching Power Supply, PBA1000F-48, 48V dc, 22A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac
- RS Stock No.:
- 101-796
- Mfr. Part No.:
- PBA1000F-48
- Brand:
- Cosel
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,443.01
(exc. GST)
$1,587.31
(inc. GST)
Units | Per unit |
1 - 4 | $1,443.01 |
5 - 9 | $1,428.77 |
10 + | $1,414.88 |
- RS Stock No.:
- 101-796
- Mfr. Part No.:
- PBA1000F-48
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 22A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 120 → 350 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Width | 61mm |
Depth | 150mm |
Efficiency | 84.0 → 86.0% |
Series | PBA1000F |
Maximum Temperature | +71°C |
Weight | 2.2kg |
Minimum Temperature | -20°C |