Cosel Switching Power Supply, PBA1000F-12, 12V dc, 88A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac
- RS Stock No.:
- 101-778
- Mfr. Part No.:
- PBA1000F-12
- Brand:
- Cosel
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,447.51
(exc. GST)
$1,592.26
(inc. GST)
Units | Per unit |
1 - 4 | $1,447.51 |
5 - 9 | $1,417.09 |
10 + | $1,373.68 |
- RS Stock No.:
- 101-778
- Mfr. Part No.:
- PBA1000F-12
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 88A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 120 → 350 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Width | 61mm |
Depth | 150mm |
Efficiency | 82.0 → 84.0% |
Series | PBA1000F |
Maximum Temperature | +71°C |
Weight | 2.2kg |
Minimum Temperature | -20°C |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- TDK-Lambda Switching Power Supply 12V dc 1kW 120 → 350 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 12V dc 1kW 120 → 330 V dc, 85 → 265 V ac