Cosel Switching Power Supply, PBW30F-12, -12V dc, 1.3A, 31W, Dual Output, 110 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 101-099
- Mfr. Part No.:
- PBW30F-12
- Brand:
- Cosel
1 In Global stock for delivery within 5 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$116.78
(exc. GST)
$128.46
(inc. GST)
Units | Per unit |
1 - 9 | $116.78 |
10 - 49 | $112.65 |
50 + | $107.43 |
- RS Stock No.:
- 101-099
- Mfr. Part No.:
- PBW30F-12
- Brand:
- Cosel
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel PBW Series Switch Mode Power Supplies
The PBW series of switch mode power supplies (SMPS) from Cosel are a compact, lightweight solution. PBW switching power supplies feature a universal rated input of 85 V ac to 264 V ac making them a versatile solution.
Features and Benefits:
Harmonic attenuator
Built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Note
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Specifications
Attribute | Value |
---|---|
Output Voltage | -12V dc |
Output Current | 1.3 A, 1.7A |
Power Rating | 31W |
Number of Outputs | 2 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 77 → 81% |
Series | PBW30F |
Maximum Temperature | +71°C |
Weight | 270g |
Minimum Temperature | -10°C |