Cosel Switching Power Supply, PBW15F-15, -15V dc, 1 A, 500 mA, 15W, Dual Output, 110 → 370 V dc, 85 → 264
- RS Stock No.:
- 101-083
- Mfr. Part No.:
- PBW15F-15
- Brand:
- Cosel
- RS Stock No.:
- 101-083
- Mfr. Part No.:
- PBW15F-15
- Brand:
- Cosel
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel PBW Series Switch Mode Power Supplies
The PBW series of switch mode power supplies (SMPS) from Cosel are a compact, lightweight solution. PBW switching power supplies feature a universal rated input of 85 V ac to 264 V ac making them a versatile solution.
Features and Benefits:
Harmonic attenuator
Built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Note
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Specifications
Attribute | Value |
---|---|
Output Voltage | -15V dc |
Output Current | 1 A, 500 mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 78 → 80% |
Series | PBW15F |
Minimum Temperature | -10°C |
Weight | 200g |
Maximum Temperature | +71°C |
Related links
- Insertion & Extraction Tools
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cosel Switching Power Supply ±15V dc 500 mA Dual Output 85 →
- Cosel Switching Power Supply ±15V dc 1.4 A Dual Output 85 → 264