Cosel Switching Power Supply, PBA15F-12, 12V dc, 1.3A, 15.6W, 1 Output, 110 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 100-838
- Mfr. Part No.:
- PBA15F-12
- Brand:
- Cosel
On back order for despatch 14/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$78.99
(exc. GST)
$86.89
(inc. GST)
Units | Per unit |
1 + | $78.99 |
- RS Stock No.:
- 100-838
- Mfr. Part No.:
- PBA15F-12
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.3A |
Power Rating | 15.6W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 75 → 78% |
Series | PBA15F |
Minimum Temperature | -10°C |
Maximum Temperature | +71°C |
Weight | 200g |
Related links
- Switching Power Supplies
- MEAN WELL Switching Power Supply 12V dc 15.6W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 12V dc 15.6W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply -12V dc 31W 110 → 370 V dc, 85 → 264 V ac
- nVent SCHROFF Switching Power Supply, 13100-102
- TDK-Lambda Switching Power Supply 12V dc 15.6W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 15W 120 → 370 V dc, 85 → 265 V ac
- Cosel AC-DC Power Supply 12V dc 15.6W 85 → 264V ac Input Voltage