Cosel Switching Power Supply, PBA10F-12, 12V dc, 900mA, 10.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 100-787
- Mfr. Part No.:
- PBA10F-12
- Brand:
- Cosel
7 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$65.34
(exc. GST)
$71.87
(inc. GST)
Units | Per unit |
1 - 9 | $65.34 |
10 - 49 | $64.58 |
50 + | $62.21 |
- RS Stock No.:
- 100-787
- Mfr. Part No.:
- PBA10F-12
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 900mA |
Power Rating | 10.8W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 76% |
Series | PBA10F |
Maximum Temperature | +71°C |
Minimum Temperature | -10°C |
Weight | 150g |
Related links
- Cosel Switching Power Supply 5V dc 10W 110 → 370 V dc, 85 → 264 V ac Input
- Cosel Switching Power Supply 24V dc 12W 110 → 370 V dc, 85 → 264 V ac
- Cosel AC-DC Power Supply 12V dc 10.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 10.8W 110 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 24V dc 12W 120 → 370 V dc, 85 → 264 V ac
- TDK-Lambda Switching Power Supply 12V dc 10.8W 120 → 370 V dc, 85 → 265 V
- Cosel Switching Power Supply 5V dc 10W 120 → 370 V dc, 85 → 264 V ac Input
- Cosel Switching Power Supply 12V dc 10.8W 85 → 264V ac Input Voltage