- RS Stock No.:
- 880-2542
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 880-2542
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Control Panel Primary 230/400Vac (40/220VA)
Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.
IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
EN61558-1
Laminated
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 400V ac |
Secondary Voltage Rating | 57.5V ac |
Power Rating | 100VA |
Mounting Type | DIN Rail |
Length | 106mm |
Width | 90mm |
Depth | 107mm |
Dimensions | 106 x 90 x 107mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +130°C |
Weight | 2.3kg |