EG DIN Rail Enclosure, ABS

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Empty EG equipment housing

This standard, empty EG 45 mm housing is designed to receive a wide variety of professional industrial electronic equipment.
It can be rapidly mounted by latching onto the symmetrical profile in accordance with EN 50022.
In addition, the box has a red locking post assembly towards the rear.
Many instructional resources are available on the assembly of printed circuit boards.

Specifications
Attribute Value
Body Material ABS
Length 75mm
Width 45mm
Colour Green
Series EG
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 20.45
(exc. GST)
$ 22.49
(inc. GST)
units
Per unit
1 +
$20.45
Related Products
These housings are available in 20 mm, 225 ...
Description:
These housings are available in 20 mm, 225 mm or 40 mm widths and are suitable for mounting industrial electronic equipment from interface circuits to complete control devices Supplied with screw connections, these housings feature a quick and easy mounting ...
New standard for electronic housing for rail mounting ...
Description:
New standard for electronic housing for rail mounting Rail bus connector optional Simple module exchange without interrupting the contact chain Electronic housing consists of housing shells on left and right, panel, transparent cover, metal mounting foot and spring
A DIN rail vertical box from Camden Boss ...
Description:
A DIN rail vertical box from Camden Boss made from green flame retardant polycarbonate and available in two sizes, 225mm or 45mm. These enclosures have 2x2.5mm2 solid or standard cable entries and provide terminal protection of IP20. Designed for 5mm ...
The Railbox Compact is a unique and stylish ...
Description:
The Railbox Compact is a unique and stylish DIN rail mountable enclosure suitable for electronic applications It is a lower profile version of the standard Railbox enclosure with a height of 79mm. There are 4 widths available: 17.5mm, 22.5mm, 35mm ...