- RS Stock No.:
- 459-2828
- Mfr. Part No.:
- T3398501
- Brand:
- Amphenol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 459-2828
- Mfr. Part No.:
- T3398501
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Straight Cable Socket
To mate only with cable plugs
Length 68mm diameter 20mm
Length 68mm diameter 20mm
Note
5-way is available in two configurations.
Approvals
UL Recognised
Approvals
UL
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 100 V ac |
Series | C 091 B |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |