- RS Stock No.:
- 190-2390
- Mfr. Part No.:
- 930957517 MASEI 5100 S
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 190-2390
- Mfr. Part No.:
- 930957517 MASEI 5100 S
- Brand:
- Hirschmann
Legislation and Compliance
Product Details
Panel Mounting Connectors
Screwlocking plastic DIN connectors suitable for a wide variety of applications. Fitted with solder bucket and solder tag terminations, respectively.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Panel Mount |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 34 V ac/dc |
IP Rating | IP30 |
Shielded/Unshielded | Shielded |
DIN Number | DIN 41524 |
Series | MASEI |
Housing Material | PE |
Maximum Operating Temperature | +60°C |
Contact Plating | Tin |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |