- RS Stock No.:
- 167-3429
- Mfr. Part No.:
- 71251-250
- Brand:
- Preh Werker
Discontinued product
- RS Stock No.:
- 167-3429
- Mfr. Part No.:
- 71251-250
- Brand:
- Preh Werker
Technical data sheets
Legislation and Compliance
Product Details
1/4 Turn Locking DIN Plugs
1/4 turn locking DIN rail plug.
The housing is protected by nickel-tin galvanising.
The housing is protected by nickel-tin galvanising.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Through Hole |
Connector Size | Standard |
Mating Type | Twist Lock |
Termination Method | Solder |
Current Rating | 3A |
Voltage Rating | 34 V |
DIN Number | DIN 41524 |
Series | 71251 |
Housing Material | Metal |
Contact Plating | Nickel |
Contact Material | Brass |