TE Connectivity 7 Pole Din Socket Socket

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Cable Plugs and Sockets

TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.

Features and benefits:

Cable outlets suitable for conduit attachments
Standard shell size allows use of back shells for all parts

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system

Specifications
Attribute Value
Number of Contacts 7
Gender Female
Mounting Type Cable Mount
Connector Size Standard
Termination Method Crimp
Body Orientation Straight
Housing Material PBT
500 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 500)
$ 5.58
(exc. GST)
$ 6.14
(inc. GST)
units
Per unit
Per Box*
500 +
$5.58
$2,790.00
*price indicative
Related Products
Lumberg Connectors Standard and SWUM™ - IP68 Chassis ...
Description:
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding Typical applications are control engineering, automation technology and medical instrumentation. Front mounted with threaded joint and solder ...
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS ...
Description:
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONSAVAILABLE IN BLACK CHROME AND BRIGHT NICKEL.ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.
Robust 6 and 11 pole connectors, made from ...
Description:
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651 Suitable for a variety of applications, including:. Mains and control lead connections to limit valve sensors, limit switches and current monitors Small transmission systems, ...
The Lumberg DIN connector is round and comes ...
Description:
The Lumberg DIN connector is round and comes with pins arranged in a circular pattern within the connector It is a KV series, 8-pole female din plug and has an electrical rating of 60VAC. Chassis and cable mount come with ...