- RS Stock No.:
- 174-6471
- Mfr. Part No.:
- 121001-0220
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 174-6471
- Mfr. Part No.:
- 121001-0220
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Adaptor, Form A, Internal Threads, 2 Poles with C4 Circuit, 115V, Yellow LED, A06 Series Light Adaptor
Specifications
Attribute | Value |
---|---|
Pole Format | 2P |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 115 V |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Colour | Black |
Current Rating | 16A |
Series | 121001 |
IP Rating | IP65, IP67 |
Termination Method | Screw |