Molex Electronics 2P DIN 43650 Solenoid Connector, 121064 Series, 230 V

  • RS Stock No. 174-6457
  • Mfr. Part No. 121064-0979
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

F.W.B. RECT+VDR BLK.230V PG11

Specifications
Attribute Value
Pole Format 2P
DIN 43650 Type DIN 43650 A
Voltage Rating 230 V
Cable Gland Size PG11
Colour Black
Series 121064
Termination Method Screw
100 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 100)
$ 10.128
(exc. GST)
$ 11.141
(inc. GST)
units
Per unit
Per Bag*
100 - 400
$10.128
$1,012.80
500 - 900
$9.706
$970.60
1000 +
$9.318
$931.80
*price indicative
Related Products
m Pm DIN Base, Form A, B14 Base, ...
Description:
m Pm DIN Base, Form A, B14 Base, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket with Screw
The Molex electronics solenoid DIN 43650 is a ...
Description:
The Molex electronics solenoid DIN 43650 is a connector with an electric rating of the 24VDC supply voltage It has PG11 internal thread, 2-pole plus ground with a C4 circuit and transparent nitrile gasket connector. This connector comes with improved ...
The Molex m Pm field attachable DIN solenoid ...
Description:
The Molex m Pm field attachable DIN solenoid valve connector comes with improved strain relief The cable retention force is increased up to 20% over internal nut style. It is a Form A, PG11 internal thread, 2-pole plus ground with ...
m Pm DIN Adaptor, Form A, Internal Threads, ...
Description:
m Pm DIN Adaptor, Form A, Internal Threads, 2 Poles with C4 Circuit, 115V, Yellow LED, A06 Series Light Adaptor