- RS Stock No.:
- 174-6402
- Mfr. Part No.:
- 121012-0095
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 174-6402
- Mfr. Part No.:
- 121012-0095
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Base, Form A, B28 Base, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket with Screw
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac, 300 V dc |
Mounting Type | Screw |
Colour | Black |
Current Rating | 16A |
Series | 121012 |
IP Rating | IP65, IP67 |
Termination Method | Screw |