Molex Electronics DIN 43650 DIN 43650 Solenoid Connector, Screw, 121013 Series, IP65, IP67

  • RS Stock No. 174-6401
  • Mfr. Part No. 121013-0006
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

mPm DIN Base

Specifications
Attribute Value
DIN 43650 Type DIN 43650
Mounting Type Screw
Colour Black
Series 121013
IP Rating IP65, IP67
On back order for despatch 07/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 200)
$ 1.297
(exc. GST)
$ 1.427
(inc. GST)
units
Per unit
Per Bag*
200 - 800
$1.297
$259.40
1000 - 1800
$1.243
$248.60
2000 +
$1.193
$238.60
*price indicative
Related Products
The Molex Electronics m Pm DIN 43650 A ...
Description:
The Molex Electronics m Pm DIN 43650 A type valve connector has an electric rating of 250VAC, 300VDC and 16A It has form A, B20 base and 3-pole plus ground terminal. It has brass contacts. This connector comes with a ...
m Pm DIN Valve Connector, Form A, External ...
Description:
m Pm DIN Valve Connector, Form A, External Threads, 2 Pole Plus Ground with C3 Circuit, 12V, Red LED, Transparent Nitrile Gasket
122/182 PLUG INTERFACE FORM A TO FORM B ...
Description:
122/182 PLUG INTERFACE FORM A TO FORM B
The Molex m Pm field attachable DIN solenoid ...
Description:
The Molex m Pm field attachable DIN solenoid valve connector comes with improved strain relief The cable retention force is increased up to 20% over internal nut style. It is a Form A, PG09 internal thread, 2-pole plus ground with ...